Location: 
All Products

3M 929974-01-36

3M - 929974-01-36 - Socket;  Boardmount;  36; .100",  Straight, Solder Tail,  tin-lead plating View larger image View larger image
Image may be a representation.
See specs for product details.

3M Socket; Boardmount; 36; .100", Straight, Solder Tail, tin-lead plating
Mfr. Part#:
929974-01-36

Allied Stock#: 70114992
 
View More from 3M >>
Pricing (USD) & Availability
Standard Pricing
$2.20 (Each)
1$2.200
5$2.110
10$2.000
25$1.820
50$1.540
Availability

220 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: 929 Series
Color: Black
Contact Plating: Tin-Lead
Contact Termination Area Plating: 100 uin. 90⁄10 Tin⁄Lead
Current Rating: 1 A
Flammability Rating: UL94V-0
Height: 0.325" (8.3mm)
Insulation Resistance: > 5 x 109 Ohms @ 500 VDC
Interface: Rectangular Socket
Material, Contact: Copper Alloy
Material, Dielectric: PBT
Material, Insulation: Glass Filled Polyester (PBT)
Number of Contacts: 36
Number of Rows: 1
Pin Spacing: 0.1 "
Plating, Contact: 100 uin. Nickel
Plating, Contact Wiping Area: 100 uin. 90⁄10 Tin⁄Lead
Primary Type: Boardmount
Socket Type: Boardmount
Temperature, Operating: -40 to +105 °C
Terminal Style: Printed Circuit Board
Termination: Solder
Type: PCB Socket

Overview

Boardmount Socket, Black Color, 1 A Current Rating
  • 0.100 " interface grid
  • -40 to 105 °C non operating temperature
  • 1500 V(RMS) withstanding voltage at sea level
  • UL 94V-0 Flammability Rating

    Finish Options
  • 100-μ" 90/10 Solder Plate on Posts and Tails
  • 10-μ" Selective Gold Over 50-μ" Nickel on Contact Post; 100-μ" 90/10 Solder Plate on Tail Portion