Location: 
All Products

3M 929955-06

3M - 929955-06 - Shunt Midgie;  Copper Alloy;  50 uin. Nickel;  10 uin. Gold;  1;  Blue View larger image View larger image
Image may be a representation.
See specs for product details.

3M Shunt Midgie; Copper Alloy; 50 uin. Nickel; 10 uin. Gold; 1; Blue
Mfr. Part#:
929955-06

Allied Stock#: 70114997

 RoHS Compliant Part

 
View More from 3M >>
Pricing (USD) & Availability
Standard Pricing
$0.300 (Each)
1$0.300
5$0.290
10$0.270
25$0.230
100$0.190
Availability

11899 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: cUL, UL
Angle: Straight
Brand/Series: 929 Series
Color: Blue
Contact Plating: Gold
Current Rating: 1 A
Flammability Rating: UL94V-0
Insulation Resistance: > 5 x 109 Ohms @ 500 VDC
Interface: Rectangular Socket
Length, Overall: 0.298 "
Material, Contact: Copper Alloy
Material, Housing: Glass Filled Polyester
Material, Insulation: Glass Filled Polyester (PBT)
Plating, Contact: 50 uin. Nickel
Plating, Contact Wiping Area: 10 uin. Gold
Temperature, Operating: -55 to +100 °C
Terminal Style: Shunted Contacts

Overview

Shunt Midgie, Blue Color, 1 A Current Rating
  • 0.100 " interface grid
  • -55 to 100 °C non operating temperature
  • 1500 V(RMS) withstanding voltage at sea level
  • UL 94V-0 Flammability Rating

    Finish Options
  • 100-μ" 90/10 Solder Plate on Posts and Tails
  • 10-μ" Selective Gold Over 50-μ" Nickel on Contact Post; 100-μ" 90/10 Solder Plate on Tail Portion