Location: 
All Products

3M 929834-01-36

3M - 929834-01-36 - Header; Pin Strip; 36; .100#,  .235# MatingL,  Straight,  Solder tail,  tin lead pltg View larger image View larger image
Image may be a representation.
See specs for product details.

3M Header; Pin Strip; 36; .100#, .235# MatingL, Straight, Solder tail, tin lead pltg
Mfr. Part#:
929834-01-36

Allied Stock#: 70114953
 
View More from 3M >>
Pricing (USD) & Availability
Standard Pricing
$1.24 (Each)
1$1.240
5$1.190
10$1.130
25$1.030
50$0.870
Availability

1217 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: cUL, UL
Angle: Straight
Brand/Series: 929 Series
Color: Black
Contact Plating: Tin
Current Rating: 2.5 A
Dielectric Voltage: 1500 V (RMS)
Flammability Rating: UL94V-0
Header Type: Pin Strip
Insulation Resistance: >5 x 10^9 Ohms @ 500 VDC
Length, Overall: 3.6 "
Length, Pin: 0.235 "
Length, Tail: 0.11 in.
Material, Contact: Copper Alloy
Material, Housing: Glass Filled Polyester
Material, Insulation: Glass Filled Polyester
Mounting Type: Flange
Number of Contacts: 36
Number of Rows: 1
Pin Spacing: 0.1 "
Primary Type: Pin Strip
Size, Thread: 4-40
Special Features: Stackable
Temperature, Operating: -40 to +105 °C
Terminal Style: Printed Circuit Board
Termination: Thru-Hole
Type: PCB Plug

Overview

Pin Strip Header, > 5 x 10^9 Ohms @ 500 VDC Insulation Resistance, Black (Insulation) Color
  • Tin lead plating
  • Solder tail termination

    Finish Options
  • 100-μ" 90/10 Solder Plate on Posts and Tails
  • 10-μ" Selective Gold Over 50-μ" Nickel on Contact Post; 100-μ" 90/10 Solder Plate on Tail Portion