Location: 
All Products

3M 929700-06-36

3M - 929700-06-36 - Header; Pin Strip; 36; .100#,  .318# MatingL,  Straight,  Solder tail,  tin-lead pltg View larger image View larger image
Image may be a representation.
See specs for product details.

3M Header; Pin Strip; 36; .100#, .318# MatingL, Straight, Solder tail, tin-lead pltg
Mfr. Part#:
929700-06-36

Allied Stock#: 70114967
 
View More from 3M >>
Pricing (USD) & Availability
Special Pricing
$1.41 (Each)
1$1.409(Save 31%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$2.03 (Each)
1$2.030
5$1.950
10$1.850
25$1.680
Availability

230 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: cUL, UL
Angle: Straight
Brand/Series: 929 Series
Color: Black
Contact Plating: Tin
Current Rating: 2.5 A
Dielectric Voltage: 1500 V (RMS)
Flammability Rating: UL94V-0
Header Type: Pin Strip
Insulation Resistance: >5 x 10^9 Ohms @ 500 VDC
Length, Overall: 3.6 "
Length, Pin: 0.318 "
Length, Tail: 0.71 in.
Material, Contact: Copper Alloy
Material, Housing: Glass Filled Polyester
Material, Insulation: Glass Filled Polyester
Mounting Type: Flange
Number of Contacts: 36
Number of Rows: 1
Pin Spacing: 0.1 "
Primary Type: Pin Strip
Size, Thread: 4-40
Special Features: Stackable
Temperature, Operating: -40 to +105 °C
Terminal Style: Printed Circuit Board
Termination: Thru-Hole
Type: PCB Plug

Overview

Pin Strip Header, > 5 x 10^9 Ohms @ 500 VDC Insulation Resistance, Black (Insulation) Color
  • Tin lead plating
  • Solder tail termination

    Finish Options
  • 100-μ" 90/10 Solder Plate on Posts and Tails
  • 10-μ" Selective Gold Over 50-μ" Nickel on Contact Post; 100-μ" 90/10 Solder Plate on Tail Portion

  • *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.