Location: 
All Products

3M 922309

3M - 922309 - 922309,  Breadboard Solderless Breadboard 177.8 x 101.6 x 24.13mm View larger image View larger image
Image may be a representation.
See specs for product details.

3M 922309, Breadboard Solderless Breadboard 177.8 x 101.6 x 24.13mm
Mfr. Part#:
922309

Allied Stock#: 70114711
 

Resources

View 922309 Datasheet Datasheet

View More from 3M >>
Pricing (USD) & Availability
Standard Pricing
$49.60 (Each)
1$49.600
5$47.120
10$44.770
Availability

10 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Capacity, DIP: 9-14 Pin
Number of Binding Posts: 3
Number of Tie Points: 840
Size, Grid: 0.1 "
Type: Solderless

Overview


  • Simply Plug in Components and Interconnect with Ordinary 22-Gauge Solid Wire; Time Consuming Soldering Is Eliminated and All Components Can Be Used Again and Again
  • Alpha-Numeric Identification Along the Strips Allows for Fast and Easy Layout Designs and Project Applications; Every Tie-Point Position on the Strip Can Quickly Be Identified By a Letter and Number Combination
  • 3M Jumper Wires Are Included
  • DIPs of All Sizes and a Wide Variety of Discrete Components with Lead Diameters of Up to .032" Can Be Used
  • The Sturdy Metal Base Plate Serves as a Ground Plane to Help Minimize Noise and Voltage Spikes in Today's High-Speed Circuits
  • By Jumping Across the Center Area, Full-Length Distribution Buses Can Be Created Vertically
  • Use the 5-Way Binding Posts for Easy Connection to Ground, Power Supply and Other External Equipment