Location: 
All Products

3M 905-BOX

3M - 905-BOX - Conn; CrimpTerm; DblRunorTap; IDC, Elect; 22-18AWGTap; Red; Scotchlok; 2.79mmODTap; LowV View larger image View larger image
Image may be a representation.
See specs for product details.

3M Conn; CrimpTerm; DblRunorTap; IDC, Elect; 22-18AWGTap; Red; Scotchlok; 2.79mmODTap; LowV
Mfr. Part#:
905-BOX

Allied Stock#: 70113795
 
View More from 3M >>
Pricing (USD) & Availability
Standard Pricing
$12.86 (Box of 50)
1$12.860
5$12.340
25$11.700
50$10.020
Availability

36 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Scotchlok Series
Color: Red
Contact Plating: Tin
Insulation Type: Polypropylene
Length, Overall: 0.8 "
Material, Contact: Brass
Number of Contacts: 2
Package Quantity: 50⁄Box, 10 Boxes⁄Case
Primary Type: Tap
Termination: IDC
Type: IDC
Width, Overall: 0.53 "
Wire Size: 22 to 18 AWG

Overview

3M Scotchlock™ Self-Stripping Electrical Connectors
The 3M series of electrical insulation displacement connectors have been designed as an easy to use connector that can be connected in four possible styles, inline, tap, double run or pigtail. They also provide insulation for the connection and they feature a deformable wire stop, inner channel. instilllation is quick and simple and can be completed in four easy steps. Please turn off all power before installling or removing terminals. All electrical work should be done according to appropriate electrical codes. 1. Place unstripped run wire inside appropriate channels. 2. On tap, inline, and pigtail applications ends of wires should always be placed midway between connector element and end of connector for proper installlation. 3. Hold tool perpendicular to the wires and make the connection by driving the u-contact down flush with the top of the plastic insulator body. 4. Close hinged top cover until latched