Location: 
All Products

3M 897-12MMX55M

3M - 897-12MMX55M - Tape;  55 M;  12 mm;  170 lbs.-in. Width (3010 N/100 mm Width);  3% (Break) View larger image View larger image
Image may be a representation.
See specs for product details.

3M Tape; 55 M; 12 mm; 170 lbs.-in. Width (3010 N/100 mm Width); 3% (Break)
Mfr. Part#:
897-12MMX55M

Allied Stock#: 70113935
 
View More from 3M >>
Pricing (USD) & Availability
Standard Pricing
$2.81 (Each)
72$2.810
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 72 |  Multiples Of: 72

Specifications

Adhesion to Steel: 60 Oz-in. Width (65 N⁄100 mm Width)
Adhesive Type: Pressure Sensitive Adhesive (PSA)
Application: General Purpose
Base Material: Scotchpro™ film
Brand/Series: Scotch897 Series
Color: Clear
Elongation: 3% (Break)
Humidity: 40% to 50%
Length per Roll: 60 Yds
Package Type: Roll
Tape Type: Filament
Tensile Strength: 170 lbs.-in. Width (3010 N⁄100 mm Width)
Thickness, Tape: 6.0 mils
Type: All-Purpose Sealing
Width: 0.472" (12mm)

Overview

Layer Extender, 5.1 " x 3.9 " Board Size, Two Layer Design
  • Polypropylene film
  • Abrasion and moisture resistant
  • High tensile strength
  • Good shear and initial adhesion
  • Good aging
  • Hold with minimum rubdown
  • Boxes remain closed for long period of time
    Clear display of graphics, artwork, and other important messages. Pressure sensitive synthetic rubber res" Glass yarn reinforcement. 3 " core size.