Location: 
All Products

3M 89126-0101

3M - 89126-0101 - 891 Series 2.54mm 26 Way 2 Row Right Angle PCB Socket Cable Mount View larger image View larger image
Image may be a representation.
See specs for product details.

3M 891 Series 2.54mm 26 Way 2 Row Right Angle PCB Socket Cable Mount
Mfr. Part#:
89126-0101

Allied Stock#: 70115108

 RoHS Compliant Part

 
View More from 3M >>
Pricing (USD) & Availability
Standard Pricing
$1.12 (Each)
1$1.120
5$1.070
10$1.020
25$0.870
100$0.730
500$0.670
Availability

2808 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: 891 Series
Color: Gray
Contact Plating: Gold
Current Rating: 1 A
Flammability Rating: UL94V-0
Material, Contact: Phosphor Bronze
Material, Dielectric: PBT
Number of Contacts: 26
Number of Rows: 2
Pin Spacing: 0.1 "
Primary Type: Wiremount
Special Features: Open End Cover
Temperature, Operating: -55 to +105 °C
Termination: IDC
Type: Cable Socket
Wire Size: 28-26