Location: 
All Products

3M 89110-0101

3M - 89110-0101 - Right Angle Cable Mount IDC Connector Socket,  10 Way,  2 Row,  2.54mm Pitch View larger image View larger image
Image may be a representation.
See specs for product details.

3M Right Angle Cable Mount IDC Connector Socket, 10 Way, 2 Row, 2.54mm Pitch
Mfr. Part#:
89110-0101

Allied Stock#: 70115103

 RoHS Compliant Part

 
View More from 3M >>
Pricing (USD) & Availability
Standard Pricing
$0.690 (Each)
1$0.690
5$0.660
10$0.630
25$0.540
Availability

1049 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: 891 Series
Color: Gray
Contact Plating: Gold
Current Rating: 1 A
Flammability Rating: UL94V-0
Material, Contact: Phosphor Bronze
Material, Dielectric: PBT
Number of Contacts: 10
Number of Rows: 2
Pin Spacing: 0.1 "
Primary Type: Wiremount
Special Features: Open End Cover
Temperature, Operating: -55 to +105 °C
Termination: IDC
Type: Cable Socket
Wire Size: 28-26