3M 8815-2"X36YDS
Tape, Thermally Conductive, 15 mils, 2 in., 36yd, White
Mfr. Part #: 8815-2"X36YDS / RS Stock #: 70237401
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
6
$637.44
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Color
White
Tape Thickness
0.015” (0.381mm)
Type
Duct
UPC Code
21200561405
Overview
3M Thermally Conductive Transfer Tapes
3M Thermally Conductive Adhesive Transfer Tapes are designed to provide a preferential heat-transfer path between heat-generating components and heat sinks or other cooling devices. These tapes are tacky pressure sensitive adhesives loaded with thermally conductive ceramic fillers that do not require a heat cure cycle to form an excellent bond to many substrates. Only pressure is needed to form an excellent bond and thermal interface.
3M Thermally Conductive Adhesive Transfer Tapes are designed to provide a preferential heat-transfer path between heat-generating components and heat sinks or other cooling devices. These tapes are tacky pressure sensitive adhesives loaded with thermally conductive ceramic fillers that do not require a heat cure cycle to form an excellent bond to many substrates. Only pressure is needed to form an excellent bond and thermal interface.