Location: 
All Products

3M 88-SUPER-3/4X66FT

3M - 88-SUPER-3/4X66FT - Tape;  Electrical;  Premium Vinyl,  3/4 in x66 ft View larger image View larger image
Image may be a representation.
See specs for product details.

3M Tape; Electrical; Premium Vinyl, 3/4 in x66 ft
Mfr. Part#:
88-SUPER-3/4X66FT

Allied Stock#: 70113850

 RoHS Compliant Part

 
View More from 3M >>
Pricing (USD) & Availability
Standard Pricing
$6.99 (Each)
1$6.990
5$6.640
10$6.310
Availability

1120 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Adhesion to Backing: 25 Oz-in. @ 22 °C
Adhesion to Steel: 25 oz-in. @ 22 °C
Color: Black
Elongation: 250% @ 22 °C
Length per Roll: 66 Ft.
Material, Tape: PVC
Standards: UL Listed and CSA Certified
Temperature Rating: +80 °C
Thickness, Tape: 8.5 mils
Type: Electrical
Voltage Rating: 600 V
Width: 0.75" <3/4> (19.1mm)

Overview

3M Super 88 Vinyl Electrical Tape

Scotch Super 88 vinyl electrical tape is a premium grade all weather vinyl insulating tape. It is designed to perform continuously in ambient temperatures; it has excellent resistance to abrasion, moisture, alkalies, acids, corrosion and varying weather conditions. The combination of elastic backing and pressure sensitive rubber based adhesive provides moisture tight electrical and mechanical protection with minimum bulk.