Location: 
All Products

3M 8514

3M - 8514 - Particulate Respirator 8514,  N95,  Nuisance Level Organic Vapor Relief face mask View larger image View larger image
Image may be a representation.
See specs for product details.

3M Particulate Respirator 8514, N95, Nuisance Level Organic Vapor Relief face mask
Mfr. Part#:
8514

Allied Stock#: 70113083

 RoHS Compliant Part

 
View More from 3M >>
Pricing (USD) & Availability
Special Pricing
$5.03 (Each)
1$5.030(Save 13%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$5.80 (Each)
1$5.800
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 8500 Series
Size: Standard
Type: Respirators

Overview

The lightweight, disposable N95 particulate respirator is designed to help provide respiratory protection for applications such as welding, soldering and other operations in which metal fumes may be present. 3M uses a variety of innovative technologies and features to help you meet your respiratory protection and comfort needs. The specially designed cake-resistant filter media provides longer resiprator life. The respirator incorporates 3M's proprietary technology with advanced electrostatically charged microfiber filter media, designed for ease of breathing. The proprietary 3MTM Cool FlowTM Exhalation Valve reduces heat build up inside the respirator to help keep the wearer more comfortable. These combined features, along with the fully adjustable straps are designed to help enhance user comfort and may increase wearability.
• N95 Approved filtering facepiece particulate respirator for certain non-oil based particles
• 3M™ Cool Flow™ Exhalation Valve
• Cake-resistant filter media
• Flame resistant per ASTM D2859
• Carbon filter for ozone* and nuisance level organic vapors**
• Compatible with a variety of protective eyewear and hearing protection
• Adjustable noseclip reduces potential for eyewear fogging and helps ensure a better seal and fit.
• Fully adjustable headstraps help provide a secure fit.
Suggested applications: Welding, torch cutting, brazing, soldering, metal pouring, working with stainless, galvanized or aluminum.

* 3M recommended for ozone protection up to 10 times the OSHA PEL or applicable government occupational exposure limits, whichever is lower. Not NIOSH approved for use against ozone.
** 3M recommended for relief against nuisance levels of organic vapors. Nuisance level refers to concentrations not exceeding OSHA PEL or applicable government occupational exposure limits, whichever is lower. WARNING: These respirators help reduce exposures to certain airborne contaminants. Before use, the wearer must read and understand the User Instructions provided as a part of the product packaging. In the U.S., a written respiratory protection program must be implemented meeting all the requirements of OSHA 1910.134 including training, fit testing and medical evaluation. In Canada, CSA standards Z94.4 requirements must be met and/or requirements of the applicable jurisdiction, as appropriate. Misuse may result in sickness or death

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.