Location: 
All Products

3M 8424-8

3M - 8424-8 - Tubing,  Shrink;  0.10 in. (Min.) to 0.82in. (Max.);  8.0 in.;  Black View larger image View larger image
Image may be a representation.
See specs for product details.

3M Tubing, Shrink; 0.10 in. (Min.) to 0.82in. (Max.); 8.0 in.; Black
Mfr. Part#:
8424-8

Allied Stock#: 70113636
 
View More from 3M >>
Pricing (USD) & Availability
Standard Pricing
$19.92 (Each)
1$19.920
5$19.120
25$18.130
50$15.530
Availability

1079 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For communication and other non-electrical, indoor & outdoor, dig-in repairs, sheath repairs, direct burial or submersible etc.
Brand/Series: 8420 Series
Color: Black
Conductor Size: 10 AWG
Diameter: 0.10 in. (Min.) to 0.82 in. (Max.)
Diameter, Inner: 0.10 in. (Min.) to 0.82 in. (Max.) "
Dielectric Strength: 365 V⁄mil
Length: 8" (203.2mm)
Length, Tube: 8.0 in.
Material: Ethylene Propylene Rubber
Protection Class: Insulator, Connector
Shrink Ratio: 6:1
Special Features: Water Resistant
Standards: Meets the Water Seal Requirements of ANSI C119.1.
Tensile Strength: 1400 PSI

Overview

Shrink Tubing for Every Application
3M™ Heat Shrink Tubing Series FP-301 and Cold Shrink Connector Insulators Series 8420 offer an outstanding balance of electrical, physical, and chemical properties for a wide variety of industrial and military applications.
3M™ Heat Shrink Tubing FP-301 Series is split resistant, mechanically tough, easily marked, and resists cold flow. FP-301 tubing is rated for continuous operation at -67°F to 275°F, and is designed to withstand elevated temperatures to 572°F for short periods.

3M™ Cold Shrink Series 8420 are open-ended, tubular, rubber sleeves which are factory expanded and assembled onto a removable core. The core is removed after the tube has been positioned for installation over an inline connection and terminal lug, allowing the tube to shrink and form a water-resistant seal.

Features
  • Simple, Safe Installation
  • Accommodates a Wide Range of Cables
  • No Torches or Heat Required
  • Seals Tight, Retains Its Resiliency and Pressure
  • Water-Resistant - Meets ANSI C119.1 Requirements
  • Seals Without Mastic, Tape, or Adhesives