Location: 
All Products

3M 8325-6003

3M - 8325-6003 - Conn; D-Sub; CableSocket; 25Cnt; 8300 Series; Gray; Copper Alloy; 26, 28AWG View larger image View larger image
Image may be a representation.
See specs for product details.

3M Conn; D-Sub; CableSocket; 25Cnt; 8300 Series; Gray; Copper Alloy; 26, 28AWG
Mfr. Part#:
8325-6003

Allied Stock#: 70115005

 RoHS Compliant Part

 
View More from 3M >>
Pricing (USD) & Availability
Standard Pricing
$7.02 (Each)
1$7.020
5$6.670
10$6.330
Availability

213 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: cUL, UL
Angle: Straight
Brand/Series: 8300 Series
Cable Type: Ribbon Cable
Color: Gray
Contact Plating: Gold (30) over Nickel
Current Rating: 1 A
Finish, Housing: Tin
Flammability Rating: UL 94V-0
Material, Contact: Copper Alloy
Material, Dielectric: PBT
Material, Housing: Steel
Number of Contacts: 25
Number of Rows: 2
Primary Type: D-Subminiature
Special Features: Strain Relief
Termination: IDC
Type: Cable Socket
Wire Size: 28-26

Overview

3M™ D Sub Socket Connector


  • Improved metal strain relief hooks directly to metal shell


  • Connectors are fully compatible with all 0.50" spaced flat cables with 26 and 28 AWG solid/stranded or 30 Awg solid wire


  • Low profile tin plated metal ensures long term reliability and EMI/ESD reduction


  • Pins and wiping leaf are plated with 30mil gold

    25 position, Socket version, open end cover, threaded insert mounting