Location: 
All Products

3M 8209-6000

3M - 8209-6000 - D-Sub Connector;  Plug;  Copper Alloy;  Gray;  Glass Filled Polyester;  Steel;  Tin View larger image View larger image
Image may be a representation.
See specs for product details.

3M D-Sub Connector; Plug; Copper Alloy; Gray; Glass Filled Polyester; Steel; Tin
Mfr. Part#:
8209-6000

Allied Stock#: 70114894

 RoHS Compliant Part

 
View More from 3M >>
Pricing (USD) & Availability
Standard Pricing
$4.73 (Each)
1$4.730
5$4.500
10$4.270
Availability

1634 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: cUL, UL
Angle: Straight
Brand/Series: 8200 Series
Color: Gray
Contact Plating: Gold (30) over Nickel
Current Rating: 1 A
Finish, Housing: Tin
Flammability Rating: UL 94V-0
Material, Contact: Copper Alloy
Material, Dielectric: PBT
Material, Housing: Steel
Number of Contacts: 9
Number of Rows: 2
Primary Type: D-Subminiature
Special Features: Strain Relief
Termination: IDC
Type: Cable Plug
Wire Size: 28-26

Overview

Copper Alloy Contact , Gray , 8200 Series D Subminiature Plug Connector


  • Improved metal strain relief hooks directly to metal shell

  • Connectors are fully compatible with all 0.50" spaced flat cables with 26 and 28 AWG solid/stranded or 30 Awg solid wire

  • Low profile tin plated metal ensures long term reliability and EMI/ESD reduction

  • Pins and wiping leaf are plated with 30mil gold

    6 position, Pin version, open end cover, through hole mounting