Location: 
All Products

3M 804-BOX

3M - 804-BOX - Conn; CrimpTerm; Run and Tap; IDC, Elect; 18-16AWG/14AWGStrd; Blue; Scotchlok; 3.5mmOD View larger image View larger image
Image may be a representation.
See specs for product details.

3M Conn; CrimpTerm; Run and Tap; IDC, Elect; 18-16AWG/14AWGStrd; Blue; Scotchlok; 3.5mmOD
Mfr. Part#:
804-BOX

Allied Stock#: 70113858
 
View More from 3M >>
Pricing (USD) & Availability
Standard Pricing
$98.64 (Pack of 250)
1$98.636
5$93.706
10$89.021
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Scotchlok Series
Color: Blue
Contact Plating: Tin
Insulation Type: Polypropylene
Length, Overall: 0.76 "
Material, Contact: Brass
Number of Contacts: 2
Package Quantity: 25⁄Box, 250⁄Case
Primary Type: Tap
Termination: IDC
Type: IDC
Width, Overall: 0.6 "
Wire Size: 18 to 16 AWG
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.