3M 724

3M Wrist Strap Workstation Monitor
Mfr. Part#:
724

Allied Stock#: 70112886
 

Notes

RoHS Exempt ProductRoHS Exempt Product

Pricing (USD) & Availability
Standard Pricing
$193.43 (Each)
1$193.430
Availability

42 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



The 3M™ Model 724 Work Station Monitor is designed to monitor the operation of two wrist strap grounding systems and two work surfaces. This unit is designed for use with an AC adapter (included).

The Model 724 monitor allows for the selection of test voltages (9 V or 16 V) and resistance limits (10 Megohms or 35 Megohms). The Monitor alerts the user to a possible failure with a visual display panel and audible alarm tones. The alarm produces a different tone for each operator.

The Monitor eliminates the need for record keeping and logs. It also eliminates the need for periodic testers which identify the problem after it occurs.

Remote Input Jack Size: 3-3⁄16" × 1" × 1-1⁄2".

Features:
  • Allows 2 Users to Be Monitored at the Same Time
  • Alerts User Visually and Audibly
  • Provides Separate Alarms for Each User
  • Eliminates the Need for Record Keeping and Logs
  • Eliminates the Need for Periodic Testers Which Identify the Problem After It Occurs
  • People Also Bought

     Cable Management > Reclosable Fastening Strips
     ESD Products > Mats
     Grounding > Cables/Cords & Eqpt
     Grounding > Jacks
     Grounding > Test Kits / Clips
     Grounding > Wrist Bands/Straps


    © Allied Electronics, Inc. 2015. All rights reserved.