Location: 
All Products

3M 6955

3M - 6955 - Kit,  Termination;  8.5 in.;  8.4 in.;  6.7in. View larger image View larger image
Image may be a representation.
See specs for product details.

3M Kit, Termination; 8.5 in.; 8.4 in.; 6.7in.
Mfr. Part#:
6955

Allied Stock#: 70115036
 
View More from 3M >>
Pricing (USD) & Availability
Standard Pricing
$1,457.92 (Each)
1$1,457.920
5$1,341.280
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Crimplok Series
Cable Type: Fiber Optic
Contains: (1) Crimper, (4) Strippers, (1) Activation Tool, (1) Lapping Film, (1) Polishing Film, (1) Polishing Tool, (1) Scissors, (1) Polishing Jig
Height: 6.7" (170.2mm)
Includes: Pack
Length: 8.5" (215.9mm)
Number of Tools: 11 Pieces
Type: Termination Kit
Width: 8.4" (213.4mm)

Overview

Field termination kits provide everything needed for an organized, quick installation.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.