Location: 
All Products

3M 69-3/4"X66'

3M - 69-3/4"X66' - Tape,  Electrical;  Silicone;  66 ft.;  0.75 in.;  White View larger image View larger image
Image may be a representation.
See specs for product details.

3M Tape, Electrical; Silicone; 66 ft.; 0.75 in.; White
Mfr. Part#:
69-3/4"X66'

Allied Stock#: 70113896

 RoHS Compliant Part

 
View More from 3M >>
Pricing (USD) & Availability
Standard Pricing
$22.19 (Each)
1$22.190
5$21.080
10$16.200
Availability

210 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Adhesion to Steel: 40 Oz-in.
Color: White
Elongation: 5%
Length per Roll: 66 Ft.
Thickness, Tape: 7.5 mils
Type: Electrical
Width: 0.75" (19.1mm)

Overview

69 Glass Cloth Electrical Tape, 66 ft. Tape Length
  • Insulating electric and induction type furnace power supply leads
  • Securing high-temperature, non-PSA insulation such as asbestos and glass in high-temperature areas
  • Securing Scotch® 77 fire retardant electric arc proofing tape
    Scotch® 69 glass cloth electrical tape is a white glass tape with a high-temperature thermosetting silicone adhesive