3M 62-9895-0003-8
Scotch-Weld(TM) Polyurethane Reactive Adhesive Applicator End Cap
Mfr. Part #: 62-9895-0003-8 / RS Stock #: 70328735
Price
Qty.
Standard Price
1
$214.83
5
$208.39
10
$197.65
100
$184.76
500
$169.72
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Package Type
Manual Applicator
UPC Code
21200894763
Overview
3M Scotch-Weld Series of Structural Adhesives - No Welding, Mechanical Fasteners or Rivets Required:
3M™ Scotch-Weld™ Urethane Adhesive DP605NS is an off-white, non-sag, two-component polyurethane adhesive. Rapid-setting, this urethane adhesive offers a fast, relatively flexible solution that can be used for bonding dissimilar substrates, such as concrete, ceramic, wood, plastic, rubber and metal. When using a Duo-Pak (DP) size adhesive, rely on 3M dispensing equipment (PDF, 1.88 Mb) for convenient and accurate metering, mixing and dispensing.
As a non-sag, two-component polyurethane adhesive, 3M™ Scotch-Weld™ Urethane Adhesive DP605NS is fast-curing. This adhesive quickly establishes tough bonds and offers low-temperature flexibility. 3M™ Scotch-Weld™ Urethane Adhesive DP605NS (PDF, 458.28 Kb) dispenses as a non-sag paste for accurate and precise handling during application. This adhesive can be used for bonding dissimilar substrates, such as concrete, ceramic, wood, plastic, rubber and metal. With a 1:1 mix ratio, this urethane adhesive has a 5 minute work life, reaches handing strength in 20 minutes and full cure in 48 hours.
Features:
Fast-curing adhesive delivers tough, relatively flexible bonds quickly
Designed for vertical and other applications that require no slumping or sagging of the adhesive bead
Low-temperature flexibility
Relatively flexible adhesive that is capable of bonding dissimilar substrates
Tested to UL-94HB horizontal burn
Non-Newtonian: (Chemical reaction two-parts)
Off-white color
Meets low halogen electro technical commission (IEC-61249-2-21)
Applications:
Bonding wood or metal door sills to concrete
Bonding wood, metal or composite door frames to wood or other surfaces
Bonding wood paneling to wood or plaster
Staking electronic components
Covering material against corrosion
Sealing fabric water hoses
Encapsulating for tamper proofing
3M™ Scotch-Weld™ Urethane Adhesive DP605NS is an off-white, non-sag, two-component polyurethane adhesive. Rapid-setting, this urethane adhesive offers a fast, relatively flexible solution that can be used for bonding dissimilar substrates, such as concrete, ceramic, wood, plastic, rubber and metal. When using a Duo-Pak (DP) size adhesive, rely on 3M dispensing equipment (PDF, 1.88 Mb) for convenient and accurate metering, mixing and dispensing.
As a non-sag, two-component polyurethane adhesive, 3M™ Scotch-Weld™ Urethane Adhesive DP605NS is fast-curing. This adhesive quickly establishes tough bonds and offers low-temperature flexibility. 3M™ Scotch-Weld™ Urethane Adhesive DP605NS (PDF, 458.28 Kb) dispenses as a non-sag paste for accurate and precise handling during application. This adhesive can be used for bonding dissimilar substrates, such as concrete, ceramic, wood, plastic, rubber and metal. With a 1:1 mix ratio, this urethane adhesive has a 5 minute work life, reaches handing strength in 20 minutes and full cure in 48 hours.
Features:
Applications: