Location: 
All Products

3M 60926

3M - 60926 - Replacement Filter; 3.4 in.; 4.2 in. Multi Gas/Vapor cartridge,  for face masks View larger image View larger image
Image may be a representation.
See specs for product details.

3M Replacement Filter; 3.4 in.; 4.2 in. Multi Gas/Vapor cartridge, for face masks
Mfr. Part#:
60926

Allied Stock#: 70112997
 

Resources

View 60926 Datasheet Datasheet

View More from 3M >>
Pricing (USD) & Availability
Standard Pricing
$25.66 (Pack of 2)
1$25.660
Availability

15 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Color: Magenta | Olive
Connection Type: Bayonet
Features: Particulate filter permanently attached to cartridge
Height: 3.4" (86.4mm)
Length: 4.2" (106.68mm)
Protection: Organic Vapor/Acid Gas/Ammonia/Methylamine/Formaldehyde
Standards: Ammonia,? Chlorine,? Chlorine dioxide,? Formaldehyde,? Hydrogen chloride,? Hydrogen Fluoride,? Hydrogen sulfide,? Methylamine,? Organic Vapors,? P100,? Sulfur dioxide
Type: Respirators

Overview

The 3M™ Multi Gas/Vapor Cartridge/Filter 60926 P100 may be used for respiratory protection from certain organic vapors, chlorine, hydrogen chloride, sulfur dioxide, chlorine dioxide, hydrogen sulfide, ammonia, methylamine, formaldehyde, or hydrogen fluoride, and non-oil and oil particulate concentrations up to 10 times the Permissible Exposure Limit (PEL) with half facepieces or 50 times PEL with quantitatively fit tested full facepiece masks. This cartridge/filter is not for use in environments that are immediately dangerous to life or health (IDLH). Recommended applications for the cartridge/filter include petrochemical and chemical processing. Inventory needs and training requirements for safety equipment are reduced because this respirator cartridge selection works for many different applications. This cartridge/filter is commonly used in the following industries: utilities, pharmaceuticals, mining, and primary metals.

This multi gas/vapor cartridge/filter combination works with 3M™ Half and Full Facepieces 6000, 7000 and FF-400 Series with bayonet attachment holders. The cartridge/filter is NIOSH (National Institute for Occupational Safety and Health) approved for environments containing certain organic vapors, acid gases, ammonia, methylamine, formaldehyde and non-oil and oil particulates. The cartridge/filter has been assigned the color code Magenta/ Olive in the NIOSH system.

Breathing organic vapors, acid gases, ammonia, methylamine, formaldehyde and particulates can pose a risk to your health. NIOSH, a Federal government regulatory agency, has tested and approved the 3M™ Multi Gas Vapor Cartridge 60926 to help reduce exposure to certain organic vapors, acid gases, ammonia, methylamine, formaldehyde and particulates.