Location: 
All Products

3M 567-BOX

3M - 567-BOX - CONNECTOR; TAP AND RUN; BROWN; 18-14AWG(TAP); 12-10AWG(RUN) View larger image View larger image
Image may be a representation.
See specs for product details.

3M CONNECTOR; TAP AND RUN; BROWN; 18-14AWG(TAP); 12-10AWG(RUN)
Mfr. Part#:
567-BOX

Allied Stock#: 70113860
 
View More from 3M >>
Pricing (USD) & Availability
Standard Pricing
$49.39 (Pack of 100)
1$49.390
5$46.920
10$44.580
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Scotchlok Series
Color: Brown
Contact Plating: Tin
Insulation Type: Polypropylene
Length, Overall: 1.33 "
Material, Contact: Brass
Number of Contacts: 2
Package Quantity: 50⁄Box, 1000⁄Case
Primary Type: Tap
Termination: IDC
Type: IDC
Width, Overall: 0.83 "
Wire Size: 18 to 14 AWG

Overview

Use 3M™ Scotchlok™ Tap Connector 567 to electrically connect a (tap) wire end to a through (run) wire and insulate the connection.