Location: 
All Products

3M 5413 1/2"

3M - 5413 1/2" - Tape;  Polyimide;  1/2 in.;  33 lbs.-in.;  2.7 mil;  Designed for high temperature View larger image View larger image
Image may be a representation.
See specs for product details.

3M Tape; Polyimide; 1/2 in.; 33 lbs.-in.; 2.7 mil; Designed for high temperature
Mfr. Part#:
5413 1/2"

Allied Stock#: 70113923

 RoHS Compliant Part

 
View More from 3M >>
Pricing (USD) & Availability
Standard Pricing
$37.90 (Each)
1$37.900
5$36.010
10$31.110
Availability

428 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Designed for high temperature
Length per Roll: 36 Yds.
Material, Shield: Polyimide
Tensile Strength: 33 lbs.-in.
Thickness, Tape: 2.7 mils
Type: Shielding
Width: 0.5" (12.7mm)

Overview



Features
  • Chemical and Radiation Resistant Polyimide Film Is Dimensionally Stable at High Temperatures, and Flame Retardant
  • Strong, Heat-Resistant Silicone Adhesive Resists Adhesive Transfer at Elevated Temperatures, Providing Higher Productivity
  • Roll Length: 36 Yards