Location: 
All Products

3M 471-ORANGE-2"X36YD-BULK

3M - 471-ORANGE-2"X36YD-BULK - Tape,  Vinyl;  Rubber adhesive;  2 in x 36yd,  5.2 mil;  Orange View larger image View larger image
Image may be a representation.
See specs for product details.

3M Tape, Vinyl; Rubber adhesive; 2 in x 36yd, 5.2 mil; Orange
Mfr. Part#:
471-ORANGE-2"X36YD-BULK

Allied Stock#: 70114000
 
View More from 3M >>
Pricing (USD) & Availability
Standard Pricing
$45.15 (Each)
1$45.150
5$42.890
10$40.750
Availability

8 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Adhesion to Steel: 23 Oz-in. (Width)
Application: Ideal for masking, wrapping or sealing many curved or irregular surfaces, excellent for many lane and safety marking, color coding, abrasion protection, decoration and splicing applications
Brand/Series: Electrical Tape Series
Color: Orange
Elongation: 130%
Length per Roll: 33 m
Temperature Range: +4 to +77 °C
Tensile Strength: 16 lbs.-in. (Width)
Thickness, Tape: 0.13 mm
Type: Lane Marking
Width: 2.0" (50.8mm)

Overview

Vinyl Tape, 23 Oz-in. (Width) Adhesion to Steel, 33 Meter Tape Length, 2 in. Tape Width
  • Pigmented backings maintain their vivid colors even when exposed to heavy abrasion
  • Conformability and dead stretch properties are ideal for taping, wrapping or sealing many curved or irregular surfaces
  • Longer life than many competitive products which are surface printed
  • Longer periods between rework helps improve productivity
  • Readily conformable to many irregular surfaces which stays in place
  • Abrasion resistant and longer potential application life
    Vinyl Tape 471 is a conformable colored (9 colors plus transparent) vinyl backing with a rubber adhesive ideal for many lane and safety markings, color coding, abrasion protection, masking, sealing, splicing and other general purpose applications.