Location: 
All Products

3M 4650-6001

3M - 4650-6001 - Plug,  Wire Mount;  4600 Series;  2.77 in.L x 0.25 in. H x 0.16 in. W;  50;  1 A View larger image View larger image
Image may be a representation.
See specs for product details.

3M Plug, Wire Mount; 4600 Series; 2.77 in.L x 0.25 in. H x 0.16 in. W; 50; 1 A
Mfr. Part#:
4650-6001

Allied Stock#: 70114748

 RoHS Compliant Part

 

Resources

View 4650-6001 Datasheet Datasheet

View More from 3M >>
Pricing (USD) & Availability
Standard Pricing
$9.79 (Each)
1$9.790
5$9.400
10$8.910
25$8.120
Availability

268 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Body Style: Without Mounting Flange
Brand/Series: 4600 Series
Color: Gray
Contact Plating: Gold
Cover Style: Open End
Current Rating: 1 A
Dimensions: 2.77" L x 0.25" H x 0.16" W
Flammability Rating: UL 94V-0
Insulation Resistance: 1×10^9 Ohms (Min.) @ 500 VDC
Material, Contact: Copper Alloy
Material, Dielectric: PBT
Material, Insulation: Glass Filled Polyester
Number of Contacts: 50
Number of Rows: 2
Pin Spacing: 0.1 "
Plating, Contact Wiping Area: 30 μin. Gold - MIL-G-45204, Type II, Grade C
Primary Type: Wiremount
Special Features: Open End Cover
Standards: UL Recognized
Temperature, Operating: -55 to +105 °C
Termination: IDC
Type: Cable Plug
Voltage, Withstanding: 1000 V(RMS) @ Sea Level
Wire Accommodation: 26 and 28 AWG Solid and Stranded
Wire Size: 28-26

Overview

3M™ Pak 100 Wiremount Plug, Copper Alloy Contact Material, Glass Filled Polyester Insulation
  • Open or closed end covers available
  • Accepts flat cable or discrete wire
  • Optional ejector latches
  • Optional mounting flanges
    Wiremount plug can be shrouded to protect against physical and chemical pin damage.