3M 4255
4255organicvapour/particulate respirator
Mfr. Part #: 4255 / RS Stock #: 70430787
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$26.41
10
$25.63
25
$24.31
50
$22.72
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Series
4000 Series
UPC Code
766176
Overview
3M™ 4000 Series — Reusable Half Face Masks:
The 3M™ 4000 Series Reusable Half Face Masks are a range of ready-to-use, maintenance-free half face masks, designed for effective and comfortable protection against many gases, vapors and combination particulate hazards found throughout industry. Utilizing unique filter technology allows a very low-profile for undisturbed view to make your work life more comfortable.
The 3M™ 4000 Series Respirators meet the performance requirements of the European Standard EN 405:2001+A1:2009 for valved filtering half-mask respirators for gases, vapors and particulate combinations. The 3M™ 4000 Series Respirators have met the requirements of the European Community Directive 89/686/ EEC (Personal Protective Equipment Directive) and are thus CE marked. Certification under Article 10, EC Type- Examination, has been issued for these products by INSPEC International Limited, 56 Leslie Hough Way, Salford, Greater Manchester M6 6AJ, UK (Notified Body number 0194). Certification under Article 11, EC quality control, has been issued by BSI Product Services (Notified Body number 0086).
Features:
Disposable, maintenance free half mask
Soft, textured face seal to provide a more comfortable fit to the face
Lightweight and well balanced to ensure comfort during long periods of work
Twin inhalation valves and large, bonded carbon filters to reduce breathing resistance, complimented by a low resistance parabolic exhalation valve to reduce heat build-up
Low profile design allows for better peripheral vision and compatibility with 3M™ Eyewear range
Easy to use as no need for assembly, maintenance or record keeping
Easy and secure fitting of neck strap and adjustment of head cradle. Optional overspray guard prolongs the life of the particulate filter when paint spraying
Maximum product weight of 320 grams
The 3M™ 4000 Series Reusable Half Face Masks come in a variety of different product options:
— 3M™ 4251 (FFA1P2 R D) provides protection against organic vapors (good warning properties and b.pt. > 65°C), up to 10 x Threshold Limit Value (TLV) or 1000 parts per million (ppm), whichever is lower, and 12 x TLV for particulates
— 3M™ 4255 (FFA2P3 R D) provides protection against organic vapors (good warning properties and b.pt. > 65°C) up to 10 x TLV or 5000 ppm, whichever is lower and 50 x TLV for particulates.
— 3M™ 4277 (FFABE1P3 R D) provides protection against organic vapors (good warning properties and b.pt. > 65°C), inorganic and acid gases up to 10 x TLV or 1000 ppm, whichever is lower and 50 x TLV for particulates.
— 3M™ 4279 (FFABEK1P3 R D) provides protection against organic vapors (good warning properties and b.pt. > 65°C), inorganic and acid gases and ammonia, up to 10 x TLV or 1000 ppm, whichever is lower and 50 xTLV for particulates.
The 3M™ 4000 Series Reusable Half Face Masks are a range of ready-to-use, maintenance-free half face masks, designed for effective and comfortable protection against many gases, vapors and combination particulate hazards found throughout industry. Utilizing unique filter technology allows a very low-profile for undisturbed view to make your work life more comfortable.
The 3M™ 4000 Series Respirators meet the performance requirements of the European Standard EN 405:2001+A1:2009 for valved filtering half-mask respirators for gases, vapors and particulate combinations. The 3M™ 4000 Series Respirators have met the requirements of the European Community Directive 89/686/ EEC (Personal Protective Equipment Directive) and are thus CE marked. Certification under Article 10, EC Type- Examination, has been issued for these products by INSPEC International Limited, 56 Leslie Hough Way, Salford, Greater Manchester M6 6AJ, UK (Notified Body number 0194). Certification under Article 11, EC quality control, has been issued by BSI Product Services (Notified Body number 0086).
Features:
The 3M™ 4000 Series Reusable Half Face Masks come in a variety of different product options:
— 3M™ 4251 (FFA1P2 R D) provides protection against organic vapors (good warning properties and b.pt. > 65°C), up to 10 x Threshold Limit Value (TLV) or 1000 parts per million (ppm), whichever is lower, and 12 x TLV for particulates
— 3M™ 4255 (FFA2P3 R D) provides protection against organic vapors (good warning properties and b.pt. > 65°C) up to 10 x TLV or 5000 ppm, whichever is lower and 50 x TLV for particulates.
— 3M™ 4277 (FFABE1P3 R D) provides protection against organic vapors (good warning properties and b.pt. > 65°C), inorganic and acid gases up to 10 x TLV or 1000 ppm, whichever is lower and 50 x TLV for particulates.
— 3M™ 4279 (FFABEK1P3 R D) provides protection against organic vapors (good warning properties and b.pt. > 65°C), inorganic and acid gases and ammonia, up to 10 x TLV or 1000 ppm, whichever is lower and 50 xTLV for particulates.