Location: 
All Products

3M 3759/25

3M - 3759/25 - Cable,  Flat;  25;  28 AWG;  7 x 36;  TinnedCopper;  Polyvinyl Chloride;  1.2 in. View larger image View larger image
Image may be a representation.
See specs for product details.

3M Cable, Flat; 25; 28 AWG; 7 x 36; TinnedCopper; Polyvinyl Chloride; 1.2 in.
Mfr. Part#:
3759/25

Allied Stock#: 70115026

 RoHS Compliant Part

 
View More from 3M >>
Pricing (USD) & Availability
Standard Pricing
$125.97 (Per 100 ft. Coil)
3$125.970
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 3 |  Multiples Of: 1

Specifications

Brand/Series: 3759 Series
Cable Type: Flat
Color, Jacket: Black
Diameter: 0.33+⁄- 0.03 in.
Diameter, Outer: 0.33 "
Length: 100' (30.48m)
Material, Conductor: Tinned Copper
Material, Insulation: Polyvinylchloride
Material, Jacket: Polyvinylchloride
Number of Conductors: 25 Cond
Packaging: Coil
Standards: UL CL2, UL AWM 20879, cUL AWM IIA/B FT1
Stranding: 7×36
Temperature, Operating: -20 to +85 °C
Temperature, Rating: -20 to +80 °C
Thickness, Jacket: 0.026 in. (Min)
Voltage Rating: 300 V
Width: 1.2" (30.5mm)
Wire Size: 28 AWG

Overview

Flat Cable, Rounded, PVC Jacket with 28 AWG Stranded Tinned Copper Wire

Round construction permits easier routing and improved air flow. 28 AWG wire on 0.05" centers. Jacket Material: Polyvinyl chloride (PVC). Voltage Rating: 150 V. Insulation Resistance: >1 × 10 10 ohms/10' (3 m). Jacket Color: Black. Also available in 15, 30, 36, 44 and 64 conductors.
Flat cable, rounded, PVC jacket with 28 AWG stranded tinned copper wire.