3M 3659/60
Multiconductor Cable,60C,28AWG,7x36,TC,Foil&Braid,Black PVC jkt,Rnd2Ribbon Cable
Mfr. Part #: 3659/60 / RS Stock #: 70114456
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
3
$251.86
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Cable Type
Round to Flat
Conductor Material
Tinned Copper (TC)
Insulation Material
Polyvinyl Chloride (PVC)
Jacket Color
Black
Jacket Material
Polyvinyl Chloride (PVC)
Number of Conductors
60
Outer Diameter
0.51 in
Packaging
Coil
Series
3659 Series
Shielding
Foil & Braid
Standards
UL, cUL
Stranding
7x36
Supply Voltage
USA: N.E.C. 725, CL2 or AWM; 300V. Canada: 300V EU: <50V. V
Temperature, Rating
-20 to 80 °C
Wire Size
28 AWG
Overview
Round cable construction permits easier routing. Dual shielding provides 35 db average shielding ef