Location: 
All Products

3M 3625/14

3M - 3625/14 - Cable,  flat;  28 AWG;  Stranded;  14 rnd cond;  1mm pitch;  Gray 100M View larger image View larger image
Image may be a representation.
See specs for product details.

3M Cable, flat; 28 AWG; Stranded; 14 rnd cond; 1mm pitch; Gray 100M
Mfr. Part#:
3625/14

Allied Stock#: 70114466

 RoHS Compliant Part

 
View More from 3M >>
Pricing (USD) & Availability
Standard Pricing
$90.35 (Each)
1$90.350
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 3625 Series
Cable, Length: 100 Meters
Color, Insulation: Gray
Flammability Rating: USA: VW-1, Canada: FT1
Number of Conductors: 14
Stranding: 7 × 36
Temperature, Rating: minus20degC to 105degC
Type: Cable, Flat
Voltage Rating: 300 V
Width: 0.551" (14mm)
Wire Size: 28

Overview

28 AWG stranded conductors on 1 mm wire spacing is designed for mass termination to metric insulation displacement connectors (IDC).
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.