3M 35-WHITE-1/2
Tape, Color Coding, Electrical, Vinyl, White, 20 ft., 0.50 in.
Mfr. Part #: 35-WHITE-1/2 / RS Stock #: 70113888
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2.19
10
$2.11
25
$1.98
50
$1.81
100
$1.73
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Adhesion to Steel
20
Adhesive Type
Rubber
Alternate Mfr Part Number
00054007102328
Application
Color Coding
Base Material
PVC (Poly Vinyl Chloride)
Color
White
Elongation
225% %
Length per Roll
20' (6.1m)
Package Type
Roll
Series
Scotch Vinyl Color Coding Electrical Tape 35 Series
Standards
UL Listed and CSA Certified
Tape Material
PVC
Tape Thickness
0.007” (0.178mm)
Tape Type
Electrical
Temperature Range
80 °C
Temperature Rating
+80 C
Type
Electrical
Voltage Rating
600 V
Overview
Electrical Color Coding Tape, Length 66 ft., Width 3/4 in., Temperature Rating 80 °C
Polyvinyl chloride (PVC) backing ?Pressure-sensitive rubber based adhesive ?Color coded for job identification and safety ?Inhibits corrosion of electrical conductors ?For indoor and weather protected outdoor uses
It is designed for use in phase identification, color coding of motor leads and piping systems, and for marking safety areas. This abrasion and weather resistant tape has excellent electrical insulating properties, wraps smoothly, conforms well and holds
It is designed for use in phase identification, color coding of motor leads and piping systems, and for marking safety areas. This abrasion and weather resistant tape has excellent electrical insulating properties, wraps smoothly, conforms well and holds