Location: 
All Products

3M 35-BROWN-3/4

3M - 35-BROWN-3/4 - Tape;  Color Coding;  Electrical;  Vinyl;  Brown;  66ft.;  0.75 in. View larger image View larger image
Image may be a representation.
See specs for product details.

3M Tape; Color Coding; Electrical; Vinyl; Brown; 66ft.; 0.75 in.
Mfr. Part#:
35-BROWN-3/4

Allied Stock#: 70113881
 
View More from 3M >>
Pricing (USD) & Availability
Standard Pricing
$5.32 (Each)
1$5.320
5$5.050
10$4.800
Availability

74 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Adhesion to Backing: 20 Oz.-in.
Adhesion to Steel: 20 Oz-in.
Adhesive Type: Rubber
Application: Color Coding
Base Material: PVC (Poly Vinyl Chloride)
Brand/Series: Scotch35 Series
Color: Brown
Elongation: 225%
Length per Roll: 22 Yds
Material, Tape: PVC
Package Type: Roll
Standards: UL Listed and CSA Certified
Tape Type: Electrical
Temperature Range: 176 (80) deg F (deg C)
Temperature Rating: +80 °C
Thickness, Tape: 7.0 mils
Type: Electrical
Voltage Rating: 600 V
Width: 0.75" (19.1mm)

Overview

Electrical Color Coding Tape, Length 66 ft., Width 3/4 in., Temperature Rating 80 °C
  • Polyvinyl chloride (PVC) backing
  • Pressure-sensitive rubber based adhesive
  • Color coded for job identification and safety
  • Inhibits corrosion of electrical conductors
  • For indoor and weather protected outdoor uses
    It is designed for use in phase identification, color coding of motor leads and piping systems, and for marking safety areas. This abrasion and weather resistant tape has excellent electrical insulating properties, wraps smoothly, conforms well and holds