3M 3433-6002
Header,PCB Plug,50 Cont,Solder Tail, Thru-Hole,3000 Series,Four-Wall,Straight,2A
Mfr. Part #: 3433-6002 / RS Stock #: 70114848
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$6.69
5
$6.43
10
$6.09
25
$5.56
50
$4.69
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
cUL, UL
Alternate Mfr Part Number
00076308706241
Angle
Straight Degree(s)
Color
Gray
Contact Material
Copper Alloy
Contact Plating
Gold
Current Rating
2 A
Hole Diameter
2.54 mm
Housing Material
Glass Filled Polyester
Insulation Material
Glass Filled Polyester (PBT), Glass Filled Polyester (PCT-High Temperature Option)
Mounting Hole Size
0.1 ”
Number of Contacts
50
Number of Rows
2
Operating Force
Glass Filled Polyester (PBT), Glass Filled Polyester (PCT-High Temperature Option) oz
Operating Temperature
-55 to 105 °C
Overall Length
3.265 ”
Pin Length
0.112 ”
Pin Spacing
0.1 ”
Pitch
2.54 mm (0.100”) in
Primary Type
Board Mount
Product Header
3000 Series Four-Wall Header
Series
Pak 100, 3000 Series
Special Features
Four-Wall
Temperature Rating
-55 to +105 C
Termination
Through-Hole
Type
Ejector Latch Header
Overview
Wall Headers, 1 A Current Rating, Copper Alloy Material Contact
Military and centerbump polarization ?Optional ejector latches ?Mounting holes for securing header to board ?Solder tail and wrap tail options ?Optional polarizing posts