Location: 
All Products

3M 3421-6600

3M - 3421-6600 - Right Angle Cable Mount IDC Connector Socket,  20 Way,  2 Row,  2.54mm Pitch View larger image View larger image
Image may be a representation.
See specs for product details.

3M Right Angle Cable Mount IDC Connector Socket, 20 Way, 2 Row, 2.54mm Pitch
Mfr. Part#:
3421-6600

Allied Stock#: 70114820

 RoHS Compliant Part

 
View More from 3M >>
Pricing (USD) & Availability
Standard Pricing
$2.56 (Each)
1$2.560
5$2.440
10$2.310
Availability

306 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: 3000 Series
Color: Gray
Contact Plating: Gold
Current Rating: 1 A
Flammability Rating: UL94V-0
Material, Contact: Copper Alloy
Material, Dielectric: PBT
Number of Contacts: 20
Number of Rows: 2
Pin Spacing: 0.1 "
Primary Type: Industrial
Special Features: Open End Cover
Strain Relief: Low Profile
Temperature, Operating: –55°C to 105°C °C
Termination: IDC
Type: Socket, rectangular
Wire Size: 28-26

Overview

Rectangular socket connector for flat cable. Contact grid is 2 rows of 10 sockets on 0.100" centers. Insulation displacement termination works with 0.050" pitch flat cable. Open end cover allows user to create daisy chain or bus cables. No strain relief. Dual slots and centerbump polarization.