Location: 
All Products

3M 3399-6600

3M - 3399-6600 - Right Angle Cable Mount IDC Connector Socket,  26 Way,  2 Row,  2.54mm Pitch View larger image View larger image
Image may be a representation.
See specs for product details.

3M Right Angle Cable Mount IDC Connector Socket, 26 Way, 2 Row, 2.54mm Pitch
Mfr. Part#:
3399-6600

Allied Stock#: 70114821

 RoHS Compliant Part

 
View More from 3M >>
Pricing (USD) & Availability
Standard Pricing
$3.80 (Each)
1$3.800
5$3.640
10$3.450
25$3.150
50$2.660
Availability

1027 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: 3000 Series
Color: Gray
Contact Plating: Gold
Current Rating: 1 A
Flammability Rating: UL94V-0
Material, Contact: Copper Alloy
Material, Dielectric: PBT
Number of Contacts: 26
Number of Rows: 2
Pin Spacing: 0.1 "
Primary Type: IDC
Special Features: Open End Cover
Strain Relief: Low Profile
Temperature, Operating: -55 to +105 °C
Termination: IDC
Type: Cable Socket
Wire Size: 28-26