Location: 
All Products

3M 3357-5125

3M - 3357-5125 - Hood; D-Sub; 25Pos; StraightExit; 3357Series; Plastic; FlatCbl; EMI/ESDProtection View larger image View larger image
Image may be a representation.
See specs for product details.

3M Hood; D-Sub; 25Pos; StraightExit; 3357Series; Plastic; FlatCbl; EMI/ESDProtection
Mfr. Part#:
3357-5125

Allied Stock#: 70115135

 RoHS Compliant Part

 

Resources

View 3357-5125 Datasheet Datasheet

View More from 3M >>
Pricing (USD) & Availability
Standard Pricing
$11.46 (Each)
100$11.460
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100 |  Multiples Of: 100

Specifications

Brand/Series: 3485 Series
Cable Exit Angle: Straight
Cable Type: Flat
Color: Gray
Connector Type: Socket
Diameter: Flat Cable
Material, Backshell: Plastic
Shell Size: 25 Position
Shielding: Shielded
Special Features: EMI/ESD Protection

Overview

D Sub Junction Shell Connector, Glass Filled Polyester (Shell) Body Material
  • Insulation flammability rating UL 94V-0
    Connector number of contacts 25.
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.