Location: 
All Products

3M 3341-31

3M - 3341-31 - Connector;  Jacksocket;  M2.5/#4-40;  Stainless Steel;  0.65 in.;  0.16 in. View larger image View larger image
Image may be a representation.
See specs for product details.

3M Connector; Jacksocket; M2.5/#4-40; Stainless Steel; 0.65 in.; 0.16 in.
Mfr. Part#:
3341-31

Allied Stock#: 70114065

 RoHS Compliant Part

 
View More from 3M >>
Pricing (USD) & Availability
Standard Pricing
$1.91 (Each)
1$1.910
5$1.830
10$1.740
25$1.580
50$1.340
Availability

501 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 3341 Series
Diameter: 0.16 in.
For Use With: D-Sub Connectors
Includes: 1-Jack Socket
Jackscrew Type: Slotted
Length, Screw: 0.58 in.
Material, Plating: Passivated
Material, Screw: Stainless Steel
Size, Thread: 4-40 [M2.5] UNC
Type: Jacksocket

Overview

3M™ Mini D Ribbon (MDR) Connectors I/O Mounting Hardware Jacksockets, Stainless Steel Material

Features
  • Assemblies and Receptacles Conform to Camera Link Standard for Industrial Vision Applications
  • Connectors are Overmolded to Withstand Rugged Applications
  • MDR Assemblies Utilize Industrial Grade Positive Retention Thumbscrews to Prevent Disengaging
  • Available in Multiple Lengths from 1 to 10 Meters
  • Assemblies Are Shielded to Prevent EMI/RFI Interference
  • Applications: Electronics, Metal and Plastic Fabricating, Food and Beverage and Robotics