3M 3319/40
Multiconductor Cable, 40C, 28AWG, 19x40, SPC, PVC ins, Black Flat Cable, AWM
Mfr. Part #: 3319/40 / RS Stock #: 70114219
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Application
For dynamic
Cable Type
Flat or Ribbon
Conductor Material
Silver-Plated Copper (SPC)
Insulation Material
Polyvinyl Chloride (PVC)
Jacket Color
Black
Number of Conductors
40
Outer Diameter
0.79 in
Packaging
Coil
Product Header
High Flex Life Cable
Series
3319 Series
Standards
UL AWM 2651 VWI, cUL AWM IA, FT1
Stranding
19x40
Temperature, Rating
-20 to 105 °C
Wire Size
28 AWG
Overview
Easily zippable for branching or discrete circuits with standard wire spacing to permit mass termination with IDC. Nineteen strands of high strength copper alloy impart the longest flex life available.