Location: 
All Products

3M 3302/9

3M - 3302/9 - FLAT CABLE; COLOR CODED; 100'; 9 CONDUCTORS View larger image View larger image
Image may be a representation.
See specs for product details.

3M FLAT CABLE; COLOR CODED; 100'; 9 CONDUCTORS
Mfr. Part#:
3302/9

Allied Stock#: 70114917
 
View More from 3M >>
Pricing (USD) & Availability
Standard Pricing
$32.10 (Per 100 ft. Coil)
1$32.100
5$30.500
10$28.970
Availability

8 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 3302 Series
Cable Type: Flat
Length: 100' (30.48m)
Material, Conductor: Tinned Copper
Material, Insulation: Polyvinylchloride
Number of Conductors: 9 Cond
Packaging: Coil
Standards: UL AWM 20462 VW1, cUL AWM IA FT1
Stranding: 7×36
Temperature, Rating: -20 to +105 °C
Wire Size: 28

Overview


Conductors on 0.050" centers permits mass termination to a broad line of IDC connectors. Stranded wire provides flexibility. Insulation Material: Flame retardant Polyvinyl chloride (PVC). Color: 10 color repeat with clear carrier. Conductors: Stranded tinned copper. Voltage Rating: 300 V.