Location: 
All Products

3M 33+SUPER-3/4X66FT

3M - 33+SUPER-3/4X66FT - Tape,  Electrical;  vinyl;  66 ft.;  0.75in.;  19 mm x 20, 1 m View larger image View larger image
Image may be a representation.
See specs for product details.

3M Tape, Electrical; vinyl; 66 ft.; 0.75in.; 19 mm x 20, 1 m
Mfr. Part#:
33+SUPER-3/4X66FT

Allied Stock#: 70113842

 RoHS Compliant Part

 
View More from 3M >>
Pricing (USD) & Availability
Standard Pricing
$5.85 (Each)
1$5.850
5$5.560
10$5.280
Availability

5076 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Adhesion to Backing: 25 Oz-in. @ 22°C
Adhesion to Steel: 28 Oz-in. @ 22 °C
Brand/Series: Electrical Tape Series
Color: Black
Elongation: 250% @ 22 °C
Length per Roll: 66 Ft.
Material, Tape: PVC
Standards: UL Listed, CSA Certified
Temperature Rating: +80 °C
Thickness, Tape: 7 mils
Type: Electrical
Voltage Rating: 600 V
Width: 0.75" <3/4> (19.1mm)

Overview



Scotch Super 33+ Vinyl Electrical Tape is a premium grade, 7 mil thick, all weather insulating tape. It is designed to perform continuously in ambient temperatures up to 105°C down to –18°C. It has excellent resistance to abrasion, moisture, alkalies, acids, corrosion and varying weather conditions (including ultraviolet exposure).
The combination of elastic backing and aggressive adhesive provides moisture tight electrical and mechanical protection with minimum bulk. This tape provides flexibility and easy handling for a hassle-free performance.
Features
  • Aggressive pressure sensitive rubber based adhesive provides a fast, reliable grab
  • Super stretchy and flexible PVC backing conforms readily to irregular surfaces
  • Can be applied and used in a wide range of temperatures (–18°C to 105°)
  • UL Listed and CSA certified