Location: 
All Products

3M 314U-BOX

3M - 314U-BOX - CONNECTOR; 2&3 WIRE PIGTAIL W/O MOIST SEAL; BLU; 22-14AWG View larger image View larger image
Image may be a representation.
See specs for product details.

3M CONNECTOR; 2&3 WIRE PIGTAIL W/O MOIST SEAL; BLU; 22-14AWG
Mfr. Part#:
314U-BOX

Allied Stock#: 70113863
 
View More from 3M >>
Pricing (USD) & Availability
Standard Pricing
$31.37 (Pack of 50)
1$31.372
5$29.804
10$28.307
Availability

6 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Scotchlok Series
Color: White
Contact Plating: Tin
Insulation Type: Nylon
Length, Overall: 0.95 "
Material, Contact: Brass
Number of Contacts: 3
Package Quantity: 50⁄Box, 500⁄Case
Primary Type: Pigtail
Termination: IDC
Type: IDC
Width, Overall: 0.92 "
Wire Size: 22-14 AWG

Overview

Scotchlok IDC Splice Connectors
Gel filled and gas tight, the 3M splice connectors are widely used in the telecoms industry and other fine wire applications. Wires are simply inserted into the housing and crimped down which actuates an insulation displacement mechanism automatically connecting the two wires into an environmentally gel sealed unit.