Location: 
All Products

3M 27-3/4"X66'

3M - 27-3/4"X66' - Glass Cloth Electrical Tape White,  Rubber Thermosetting Adhesive,  3/4 in x 66 ft View larger image View larger image
Image may be a representation.
See specs for product details.

3M Glass Cloth Electrical Tape White, Rubber Thermosetting Adhesive, 3/4 in x 66 ft
Mfr. Part#:
27-3/4"X66'

Allied Stock#: 70113894

 RoHS Compliant Part

 
View More from 3M >>
Pricing (USD) & Availability
Standard Pricing
$18.87 (Each)
1$18.870
5$18.120
25$17.170
50$14.720
Availability

422 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Adhesion to Steel: 30 oz/in
Adhesive Type: Rubber Thermosetting
Application: Insulating motor lead connectors, switchers and controls, coil wrapping outerwrap, electric and induction-type furnace power supply leads
Brand/Series: Glass Cloth Electrical Tape Series
Color: White
Dielectric Strength: 3000 V
Elongation: 5%
Length per Roll: 66 ft.
Operating Temperature, Maximum: 150° C
Shelf Life: 5-year
Standards: UL Listed, CSA Certified
Temperature Rating: +130 °C
Thickness, Tape: 7.0 mils
Type: Electrical
Width: 0.75" (19.1mm)

Overview

Scotch® 27 Glass Cloth Electrical Tape, 66 ft. Length Tape

  • Contains pressure-sensitive thermosetting adhesive which performs at class B temperature (266°F/130°C)
  • Provides heat stable insulation for hot spot applications
  • UL Recognized component listing for 150°C (Guide OANZ2, File E17385)
  • CSA Accepted
    Scotch 27 Glass Cloth Electrical Tape is a woven glass cloth tape designed to operate in 600-volt dry applications requiring high mechanical strength and resistance to high temperatures. The adhesive is a pressure-sensitive rubber thermosetting system.