3M 2360

3M Strap; 5; Dual Conductor
Mfr. Part#:
2360

Allied Stock#: 70112942
 

Notes

RoHS Exempt ProductRoHS Exempt Product

Pricing (USD) & Availability
Standard Pricing
$25.89 (Each)
1$25.890
Availability

49 can ship immediately.

120 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Dual Conductor Metal Wrist Straps for Monitors, Metal Wrist Type Band

The 3M dual conducting wrist strap permits monitoring resistance to ground of the operator. Used exclusively with the 3M Work Station Monitor 724 and 3M Wrist Strap Monitor 725.
It is used exclusively with the 3M™ workstation monitor 724 and 3M™ wrist strap monitor 725. One size adjusts to any size wrist to provide reliable protection. The wrist strap features a band made of a silver plated, monofilament, continuous thread woven together with elastic nylon to maintain full conductivity, comfort and reliability, while providing rapid and continuous drain of static charge. Two-one megohm resistors are built into the ground cord.

People Also Bought

 ESD Products > Ionized Air Blower and Accessories
 ESD Products > Mats
 Grounding > Cables/Cords & Eqpt
 Grounding > Jacks
 Grounding > Monitor
 Grounding > Wrist Bands/Straps


© Allied Electronics, Inc. 2015. All rights reserved.