Location: 
All Products

3M 234

3M - 234 - Tape,  Generall Purpose Scotch Masking Tape (6 mm x 55 m) View larger image View larger image
Image may be a representation.
See specs for product details.

3M Tape, Generall Purpose Scotch Masking Tape (6 mm x 55 m)
Mfr. Part#:
234

Allied Stock#: 70113930
 
View More from 3M >>
Pricing (USD) & Availability
Standard Pricing
$3.56 (Each)
144$3.560
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 144 |  Multiples Of: 144

Specifications

Adhesion to Steel: 37 oz.⁄in. Width (41 N⁄100mm)
Application: For paint bake operation
Brand/Series: Masking Tape Series
Color: Tan
Elongation: 8 %
Humidity: 50% R.H.
Length per Roll: 60 Yds
Temperature, Operating: Up to +121°C
Tensile Strength: 25 lbs.⁄in Width (438N⁄100mm)
Thickness, Tape: 0.14 mm
Type: All-Purpose Sealing

Overview

Multi-Layer Design 80 mm 6U Compact PCI Rear Extender Board
  • Rubber adhesive
  • Controlled crepe paper backing
  • Backing saturate
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.