3M 2272

3M Wrist Strap; Fabric Wrist; 5 ft; Blue; 9 in.(Max.); Adjustable
Mfr. Part#:
2272

Allied Stock#: 70112918
 

Notes

RoHS Exempt ProductRoHS Exempt Product

Pricing (USD) & Availability
Standard Pricing
$11.43 (Each)
1$11.430
Availability

100 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Premium Metal Expansion Wrist Straps

The 3M™ adjustable wrist strap 2200 Series consists of a wrist band and a grounding cord. Grounding cord length is the extended length for the coiled cords. The molded cap on the grounding cord that snaps onto the wristband contains a one megohm resistor.
The adjustable wrist straps are the front line of defense in all static control processes. Provide a comfortable, custom fit with these adjustable wrist straps. One size adjusts to any size wrist to provide reliable, 360 degree protection. These wrist straps feature a band made of a silverplated, monofilament, continuous thread woven together with elastic nylon to assure full conductivity, comfort and reliability, while providing rapid and continuous drain of static charge.


© Allied Electronics, Inc. 2015. All rights reserved.