Location: 
All Products

3M 2242-3/4X15FT

3M - 2242-3/4X15FT - Tape,  Electrical;  Rubber;  15 ft.;  0.75 in.;  degC;  0.762 mm;  1000%;  Black View larger image View larger image
Image may be a representation.
See specs for product details.

3M Tape, Electrical; Rubber; 15 ft.; 0.75 in.; degC; 0.762 mm; 1000%; Black
Mfr. Part#:
2242-3/4X15FT

Allied Stock#: 70113897

 RoHS Compliant Part

 
View More from 3M >>
Pricing (USD) & Availability
Standard Pricing
$8.58 (Each)
1$8.580
10$8.240
25$7.810
50$7.120
100$6.730
Availability

107 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Electrical Tape Series
Color: Black
Elongation: 1000%
Length per Roll: 15 ft.
Material, Tape: Ethylene Propylene Rubber
Standards: UL Listed, CSA Certified
Temperature Rating: +90 °C
Thickness, Tape: 0.762 mm
Type: Electrical
Width: 0.75" <3/4> (19.1mm)

Overview

Scotch™ 2242 Linerless Electrical Rubber Tape, Black Color
  • Linerless, self-bonding, insulating tape
  • Ethylene propylene base
  • Flame retardant
  • Physical and electrical properties unaffected by degree of stretch
  • Uniform tape unwind from roll
    Scotch E 2242 electrical tape is an economical, general purpose, rubber tape. The tape is a highly conformable, linerless EPR (Ethylene Propylene Rubber) based electrical insulating tape. The tape is designed for use in splicing and terminating wires.