3M 2228-1X10FT
Tape, Mastic, Rubber, 10 ft., 1, degC, 1.65 mm, 1000%, 15 lb-in., Black
Mfr. Part #: 2228-1X10FT / RS Stock #: 70113848
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$21.61
10
$20.74
25
$19.66
50
$17.74
100
$16.69
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Adhesion to Steel
15 lb-in.
Adhesive Type
Rubber, Self Fusing
Alternate Mfr Part Number
00054007507277
Application
Insulating, Moisture Sealing
Base Material
Ethylene Propylene Rubber
Color
Black
Elongation
1000% %
Length per Roll
9.9' (3.02m)
Package Type
Roll
Series
Scotch2228 Series
Tape Material
Ethylene Propylene Rubber
Tape Thickness
0.065” (1.651mm)
Tape Type
Mastic Pad
Temperature Range
90 °C
Temperature Rating
+90 C
Type
Electrical
Overview
3M Scotch™ 2228 Rubber Mastic Tape, 10 ft. Length Tape
Conformable for application over irregular surfaces ?Compatible with solid dielectric cable insulations ?Self-fusing tape ?Flexible over wide temperature range
Scotch 2228 is a conformable self-fusing rubber electrical insulating and sealing tape. Scotch 2228 consists of an ethylene propylene rubber (EPR) backing coated with an aggressive, temperature-stable mastic adhesive. The tape is made 65 mils.
Scotch 2228 is a conformable self-fusing rubber electrical insulating and sealing tape. Scotch 2228 consists of an ethylene propylene rubber (EPR) backing coated with an aggressive, temperature-stable mastic adhesive. The tape is made 65 mils.