Location: 
All Products

3M 1M-1010-040-3365-006.0

3M - 1M-1010-040-3365-006.0 - Cable Assembly,  Molded Socket to SocketRibbon,  40 Contacts,  6in.80-4000-2400-8 View larger image View larger image
Image may be a representation.
See specs for product details.

3M Cable Assembly, Molded Socket to SocketRibbon, 40 Contacts, 6in.80-4000-2400-8
Mfr. Part#:
1M-1010-040-3365-006.0

Allied Stock#: 70114097
 

Resources

View 1M-1010-040-3365-006.0 Datasheet Datasheet

View More from 3M >>
Pricing (USD) & Availability
Standard Pricing
$8.82 (Each)
1$8.820
15$8.300
Availability

189 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Cable end 1, Connector Angle: Right-Angle
Cable end 1, Connector Type: 0.1" Pitch Flat Cable
Cable end 2, Connector Angle: Right-Angle
Cable end 2, Connector Type: Molded Socket
Cable Type: Flat Ribbon
Cable, Length: 6 In.
Color, Jacket: Gray
Material, Jacket: Polyvinylchloride
Number of Conductors: 40 Conductors
Size, Conductor: 28 AWG
Standards: cUL
Temperature, Rating: -20 to +105 °C
Type: Rectangular

Overview


Features
  • Part of a Complete Cable Assembly
  • Mates with Industry Standard 0.25" Square Contacts on 0.100" × 0.100" Centers
  • One-Piece, Molded-On Construction with Integral Strain Relief
  • High and Low Profiles Available, Both Accommodate Typical Header Latches (Short and Long)
  • Slotted Ends Allow Mating to Continuous Row Headers
  • Molded-On Polarity Keys Available in Selective Contacts
  • Closed End Construction
  • Modular Tooling Allows Customized Designs
    Specifications
  • Insulation Material: Glass-Filled Polyester (PBT)
  • Flammability: UL 94V-0
  • Color: Gray
  • Contact Material: Copper Alloy Plating
  • Underplate and U-Slot: 50-150 m, (1.27-3.81 mm) Nickel — QQ-N-290, Class 2
  • Contact Tail: 100-300 m, (2.54-7.62 mm) Tin Lead — MIL-P-81728
  • Marking: 3M Logo
  • Wire Accommodation: Solid or Stranded 26 and 28 AWG
  • Location and Thickness of the Contact Plating Is Determined By the Part Number
  • Electrical Current Rating: 1 A
  • Insulation Resistance: >1 × 10 9 Ω at 500 VDC
  • Withstanding Voltage: 1000 V RMS at Sea Level
  • Environmental Temperature Rating: -67°F to +221°F