Location: 
All Products

3M 1700-SLP

3M - 1700-SLP - Tape;  Electrical;  Vinyl;  60 ft.;  0.75 in.;  degC;  7;  24 Oz-in.;  22;  PVC View larger image View larger image
Image may be a representation.
See specs for product details.

3M Tape; Electrical; Vinyl; 60 ft.; 0.75 in.; degC; 7; 24 Oz-in.; 22; PVC
Mfr. Part#:
1700-SLP

Allied Stock#: 70113851

 RoHS Compliant Part

 
View More from 3M >>
Pricing (USD) & Availability
Standard Pricing
$1.20 (Each)
1$1.200
25$1.140
50$1.080
100$1.040
Availability

7484 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Adhesion to Backing: 22 Oz.-in.
Adhesion to Steel: 24 Oz-in.
Brand/Series: Electrical Tape Series
Elongation: 200%
Length per Roll: 60 Ft.
Material, Tape: PVC
Temperature Rating: +80 °C
Thickness, Tape: 7 mils
Type: Electrical
Width: 0.75" <3/4> (19.1mm)

Overview

3M Temflex™ 1700 Vinyl Electrical Tape, 60 ft. Tape Length
  • Primary electrical insulation for all wire and cable splices rated up to 600 volts
  • Protective jacketing for high voltage cable splices and repairs
  • Harnessing of wires and cables.
    Temflex™ 1700 electrical tape is a halfgood quality, economical general purpose vinyl insulating tape. It has excellent resistance to abrasion, moisture, alkalies, acid, copper corrosion and varying weather conditions (including sunlight).