3M 150220-5002-TB
Conn, Rect,Interconnect System,PCB Socket,20 Cont,Thru-Hole,1502 Series,Right
Mfr. Part #: 150220-5002-TB / RS Stock #: 70114769
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
cUL, UL
Angle
Right Angle Degree(s)
Color
White
Contact Material
Copper Alloy
Contact Plating
Gold
Current Rating
1.5 A
Housing Material
Glass Filled Polyester
Insulation Material
Glass Filled PCT
Insulation Resistance
> 5 x 10^9 Ohms ohm
Maximum Operating Temperature
105 °C
Minimum Operating Temperature
-55 °C
Number of Contacts
20
Number of Positions
20
Number of Rows
2
Operating Force
Glass Filled PCT oz
Operating Temperature
-55 to 105 °C
Overall Length
0.782 ”
Pin Length
0.1 ”
Pin Spacing
0.79 ”
Pitch
2.00 mm (0.079”) in
Primary Type
Board Mount
Product Header
1502 Series Boardmounted Socket
Series
Pak 20, 1502 Series
Socket Type
Pak 20 Boardmount
Special Features
Boardmount
Standards
UL Listed, UL Recognized, cUL Recognized
Terminal Style
Solder Tails
Termination
Through-Hole
Type
Socket
Withstanding Voltage
500 VDC
Overview
Pak 20 Boardmount Socket, Copper Alloy Material, Glass Filled PCT Insulation Material
High temperature dielectric ?IR, vapor and wave solder compatible ?Minimizes PC board space ?Mates with 2.5 in. hard drives for direct connect applications
Mates with pin headers for board stacking applications. End stackable feature.
Mates with pin headers for board stacking applications. End stackable feature.