Location: 
All Products

3M 1245 1X18

3M - 1245 1X18 - EMI/RFI FOIL SHIELDING TAPE,  COPPER FOIL W/EMBOSSED FINISH View larger image View larger image
Image may be a representation.
See specs for product details.

3M EMI/RFI FOIL SHIELDING TAPE, COPPER FOIL W/EMBOSSED FINISH
Mfr. Part#:
1245 1X18

Allied Stock#: 70113838

 RoHS Compliant Part

 
View More from 3M >>
Pricing (USD) & Availability
Standard Pricing
$44.98 (Each)
1$44.980
5$42.730
10$40.590
Availability

34 can ship immediately.

36 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Copper Tape Series
Type: Shielding

Overview



3M™ 1245 Tape consists of an embossed 1-ounce deadsoft copper foil backing and an aggressive pressure-sensitive acrylic adhesive. The edges of the embossed pattern pressed into the foil cut through the adhesive layer to establish reliable metal-to-metal contact between the backing and the application substrate.
  • Embossed Deadsoft 1-Ounce Copper Foil Backing
  • Conductivity “Through the Adhesive”
  • Supplied on a Removable Liner for Easy Handling and Die-Cutting Like all 3M™ shielding tapes, 3M™ 1245 is available in standard and custom widths and lengths. Standard length is 18 yards.
  • Widths from 1⁄4" to 23"
  • Longer Lengths Up to Several Times Normal Length, Dependent Upon Width 3M™ 1245 Tape is typically used for applications requiring excellent electrical conductivity from the application substrate through the adhesive to the foil backing. Common uses include grounding and EMI shielding in equipment, components, shielded rooms, etc. The copper foil backing is solderable and resists oxidation and discoloration.